Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes
Teledyne LeCroy T3DSO1000 / T3DSO1000A Oscilloscopes are a 2- and 4-channel series of high-speed waveform-capturing devices. The robust T3DSO1000 / T3DSO1000A devices capture up to 400,000wfm/s (in sequence mode), using a 7" TFT-LCD that displays 256-level, intensity-grading results at 800x480 pixels. This family of oscilloscopes features 100MHz, 200MHz, and 350MHz models, a digital intelligent trigger system, security erase mode, pass/fail functions, and USB compatibility. The 4-channel Teledyne LeCroy model is compatible with a number of accessories, including an AWG module, MSO software, and Wi-Fi® software.Features
- 2- or 4-channel models with 100MHz, 200MHz, 350MHz bandwidths available
- Up to 7Mpts/Ch (14Mpts interleaved), with result intensity graded to 256 levels
- USB host, USB device, or LAN connectivity options
- Serial bus trigger and decode of I2C, SPI, UART, RS232, CAN, and LIN interfaces
- Waveform sequence recorder
- Digital trigger system
- 7" TFT-LCD screen (800 x 480 resolution)
- Can capture up to 100,000wfm/s (normal mode), and 400,000wfm/s (sequence mode)
- Low background noise with voltage scales from 500μV/div to 10V/div
- History waveform record (History) function, maximum recorded waveform length is 80,000 frames
- 1Mpts FFT
- Automatic measurement function for 38x parameters, as well as Measurement Statistics, Zoom, Gating, Math, History, and Reference functions
- Math and measurement functions (FFT, addition, subtraction, multiplication, division, integration, differential, square root) use all sampled data points (up to 28 Mpts)
- Preset key can be customized for user settings or factory “defaults”
- Security Erase mode
- High-speed hardware-based Pass / Fail function
- Supports SCPI remote control commands
- Supports Multi-language display and embedded online help
- +10°C to +40°C operating temperature range
Back Panel View
Accessories (4-channel series only)
• 940-T3DSO1000-MSO - 16-channel MSO software
• 940-T3DSO1000-FG - AWG software
• 940-T3DSO1000-FGMOD - USB AWG module
• Features Output Sine, Square, Ramp, pulse, Noise, DC and 45 built-in waveforms.
• The arbitrary waveforms can be accessed and edited by the EasyScope PC software.
Additional Resources
View Results ( 8 ) Page
| Part Number | Bandwidth | Sampling Rate | Number of Channels |
|---|---|---|---|
| T3DSO1000-FG | |||
| T3DSO2502A | 500 MHz, 350 MHz | 2 GS/s | 2 Channel, 4 Channel |
| T3DSO1104HD | 100 MHz | 500 MS/s | 4 Channel |
| T3DSO1204 | 200 MHz | 1 GS/s | 4 Channel |
| T3DSO1104 | 100 MHz | 1 GS/s | 4 Channel |
| T3DSO1102 | 100 MHz | 1 GS/s | 2 Channel |
| T3DSO1204HD | 200 MHz | 500 MS/s | 4 Channel |
| T3DSO2354A | 350 MHz | 2 GS/s | 4 Channel |
Published: 2018-11-13
| Updated: 2023-01-30