Telink TLSR836x Series 2.4GHz RF System-On-Chip Solution
Telink TLSR836x Series 2.4GHz RF System-On-Chip Solution is a low-power, high-integration family of Telink wireless SoC solutions. The TLSR8366 is dedicated to 2.4GHz RF like a wireless mouse, non-audio remote control, non-audio USB dongle, and more. It's completely RoHS-compliant and 100% lead (Pb)-free. The TLSR8366 integrates an advanced 2.4GHz RF transceiver, a powerful 32-bit MCU, 16KB on-chip OTP, and 6KB on-chip SRAM. It also integrates a quadrature decoder (QDEC), flexible I/O interfaces, and nearly all of the peripheral blocks needed to construct a powerful 2.4GHz RF System-On-Chip solution.Features
- Embed 32-bit high-performance MCU with a clock up to 48MHz
- Program memory: 16KB on-chip OTP
- Data memory: 6KB on-chip SRAM
- 16MHz Crystal and 32KHz/32MHz embedded RC oscillator
- Abundant GPIO interfaces: Up to 18/12/9 GPIOs depending on package option
- Debug interface SWS
- USB interface DM, DP
- Embeds one quadrature decoder (QDEC)
- Operating temperature -40‘C~+85‘C industrial temperature range
Block Diagram
Published: 2021-04-27
| Updated: 2022-03-11