Teltonika RUT241 Industrial Cellular Routers
Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include 4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating. These routers are ideally used for Internet of Things (IoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.Features
- Connectivity:
- 4G LTE Cat 4 up to 150Mbps
- 3G up to 42Mbps
- 2G up to 236.8kbps
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Wireless access point with Hotspot functionality
- Automatic switching to the available backup connection
- For remote management, access, and VPN services
- 83mm x 25mm x 74mm dimensions
Specifications
- <6.5W maximum power consumption
- -40°C to 75°C operating temperature range
- 10% to 90% non-condensing operating humidity range
- IP30 ingress protection rating
Applications
- Internet of Things (IoT)
- M2M solutions
Additional Resources
Videos
Tech Support
For technical support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
View Results ( 12 ) Page
| Part Number | Datasheet | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Dimensions | Power Consumption | RAM | IP Rating | Processor Type | Number of Ports | Operating Supply Voltage | Protocol - WiFi - 802.11 | Frequency |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RUT2410300G0 | ![]() |
Ethernet | 9 V | 30 V | 83 mm x 25 mm x 74 mm | 6.5 W | 128 MB | IP30 | 2 Port | 9 V to 30 V | 802.11 b/g/n | ||
| RUT241230000 | ![]() |
RJ-45 | 9 VDC | 30 VDC | 83 mm x 74 mm x 25 mm | 6.5 W | 128 MB | IP30 | Mediatek | 1 x LAN, 1 x WAN | 9 VDC to 30 VDC | 802.11b/g/n | |
| RUT241233000 | ![]() |
RJ-45 | 9 VDC | 30 VDC | 83 mm x 74 mm x 25 mm | 6.5 W | 128 MB | IP30 | Mediatek | 1 x LAN, 1 x WAN | 9 VDC to 30 VDC | 802.11b/g/n | |
| RUT241235000 | ![]() |
RJ-45 | 9 VDC | 30 VDC | 83 mm x 74 mm x 25 mm | 6.5 W | 128 MB | IP30 | Mediatek | 1 x LAN, 1 x WAN | 9 VDC to 30 VDC | 802.11b/g/n | |
| RUT241010000 | ![]() |
||||||||||||
| RUT241011000 | ![]() |
Ethernet | 9 V | 30 V | 83 mm x 74 mm x 25 mm | 6.5 W | 128 MB | IP30 | Mediatek | 2 Port | 9 V to 30 V | WiFi | 580 MHz |
| RUT241033000 | ![]() |
SPI | 9 V | 30 V | 83 mm x 25 mm x 74 mm | 6.5 W | 128 Mb | IP30 | 9 V to 30 V | 580 MHz | |||
| RUT241065000 | ![]() |
Ethernet | 9 V | 30 V | 83 mm x 74 mm x 25 mm | 6.5 W | 128 MB | IP30 | Mediatek | 2 Port | 9 V to 30 V | WiFi | 580 MHz |
| RUT241098000 | ![]() |
SPI | 9 VDC | 30 VDC | 83 mm x 25 mm x 74 mm | 6.5 W | 128 MB | IP30 | 580 MHz | ||||
| RUT241001000 | ![]() |
Published: 2023-08-09
| Updated: 2025-07-30