Terasic Technologies Titan S10 Evaluation Kits (EVKs)
Terasic Technologies Titan S10 Evaluation Kits (EVKs) include a Titan S10 System on Module (SOM) and a Titan S10 carrier board. The SOM is installed onto the carrier board via two FMC+ connectors to ensure compatibility with Titan S10 SOMs built for the FMC+ or standard FMC interface. These kits include Titan S10 SOM, Titan S10 carrier board, active heatsink, Type-A to Type-C cables, 12V DC power adapter, AC power cord, and QSG. Typical applications include industrial automation, medical technology, military and aerospace, test and measurement equipment, and advanced embedded systems.Features
- Carrier board system:
- Full height, ¾ length PCIe form factor
- On board USB blaster III and 2 x5 JTAG header
- 2x3 ATX power connector
- Type-C connector for HPS terminal and board management
- FMC+ connector x2 (for SOM installation) interface
- Active heatsink (on SOM)
- Carrier board FPGA subsystem:
- PCIe Gen3 x16
- Two QSFPDD ports up to 10.3125Gbps per channel
- MCIO x8 connector for PCIe
- USB 3.0 port (USB 3.0 Micro B connector)
- Clock source for the Si5341 on SOM
- 4GB DDR4 (on SOM)
- Carrier board HPS subsystem:
- UART port (Type-C connector)
- Dual Ethernet PHY + RJ45
- USB 2.0 OTG port (Micro AB connector)
- Battery holder for RTC
- 4GB DDR4, 32GB eMMC, RTC, temperature sensor, and EEPROM (on SOM)
Applications
- Industrial automation
- Medical technology
- Military and aerospace
- Test and measurement equipment
- Advanced embedded systems
Kit Contents
- Titan S10 SOM (installed)
- Active heatsink (installed)
- Titan S10 carrier board
- Type-A to Type-C cables
- 12V DC power adapter
- AC power cord
- Quick Start Guide (QSG)
Block Diagram
Overview - Titan S10 Carrier Board
Additional Resources
Videos
Published: 2025-07-21
| Updated: 2025-08-07