Texas Instruments ADS1x4S1x Analog-to-Digital Converters (ADCs)
Texas Instruments ADS1x4S1x Analog-to-Digital Converters are precision delta-sigma ADCs for temperature, pressure, flow, and other industrial sensor measurements. The family incorporates 16- or 24-bit conversion, a low-noise programmable-gain amplifier, a flexible input multiplexer, an internal reference, an oscillator, and programmable excitation-current sources.
The TI ADS1x4S1x ADCs offer 6- and 12-input configurations for systems with different channel-count requirements. The devices integrate sensor biasing, diagnostics, calibration, and fault detection functions to reduce external circuitry and simplify precision data acquisition designs.
Features
- Low-noise delta-sigma conversion for precision sensor measurement
- Integrated low-noise programmable-gain amplifier
- Flexible analog input multiplexer
- Single-cycle settling for multiplexed measurements
- Simultaneous 50Hz and 60Hz line-frequency rejection
- Integrated low-drift voltage reference
- Dual programmable excitation-current sources for resistive sensors
- Sensor-bias voltage output for biased measurements
- Internal oscillator with external-clock support
- Global-chop function for reducing offset and offset drift
- System-monitoring and self-diagnostic functions
- Sensor burn-out detection
- Low-side power switch for bridge-sensor excitation
- Cyclic redundancy check for interface-data integrity
Applications
- Temperature transmitters
- Pressure transmitters
- Flow transmitters
- PLC analog input modules
- Factory automation and process control
Specifications
- Device configurations
- ADS114S08
- 16-bit resolution
- 12 single-ended or 6 differential analog inputs
- ADS114S18
- 16-bit resolution
- 6 single-ended or 3 differential analog inputs
- ADS124S08
- 24-bit resolution
- 12 single-ended or 6 differential analog inputs
- ADS124S18
- 24-bit resolution
- 6 single-ended or 3 differential analog inputs
- ADS114S08
- Programmable data-rate range of 2.5SPS to 4000SPS
- Programmable-gain options
- 1V/V
- 2V/V
- 4V/V
- 8V/V
- 16V/V
- 32V/V
- 64V/V
- 128V/V
- Internal reference voltage of 2.5V
- Programmable excitation-current options from 10µA to 2000µA
- Analog supply-voltage range
- 2.7V to 5.25V for single-supply operation
- ±2.5V for bipolar-supply operation
- Digital supply-voltage range of 2.7V to 3.6V
- SPI-compatible serial interface
- Operating temperature range of -50°C to +125°C
- Package options
- ADS114S08 and ADS124S08
- 32-pin VQFN package
- 32-pin TQFP package
- ADS114S18 and ADS124S18
- 28-pin TSSOP package
- ADS114S08 and ADS124S08
Block Diagram
Published: 2026-10-20
| Updated: 2026-10-30