Texas Instruments AMC1350EVM/AMC1351EVM Evaluation Modules
Texas Instruments AMC1350EVM/AMC1351EVM Evaluation Modules (EVMs) are a platform for evaluating the AMC1350 or AMC1351. The AMC1350 is a precision isolated amplifier with a -5V to 5V input range. The AMC1351 is a precision isolation amplifier with a 0V to 5V input range. The Texas Instruments AMC1350 and AMC1351 have a 7071VPK reinforced isolation and are designed for use in bipolar voltage-measuring applications.Features
- Screw terminals for easy access to analog inputs and outputs
- Configurable analog input section allows connection to external shunt resistors
- Input range
- ±5V (AMC1350EVM)
- 0V to 5V (AMC1351EVM)
Board Layout
Published: 2022-04-01
| Updated: 2022-04-21