Texas Instruments BP-ADS7128 BoosterPack™ Evaluation Module (EVM)

Texas Instruments BP-ADS7128 BoosterPack™ Evaluation Module (EVM) is a plug-in module that is a platform for evaluating the performance of the successive approximation register (SAR) analog-to-digital converter (ADC) ADS7128. The ADS7128 family of devices are analog, nanopower, eight-input-channel devices with an I/O expander. The Texas Instruments BP-ADS7128 is designed to showcase various modes of operation of the ADS7128. The evaluation module pairs with the MSP-EXP432E401Y MCU LaunchPad™ development kit, which is sold separately.

Features

  • Hardware and software required for diagnostic testing, as well as accurate performance evaluation of ADS7128 SAR ADC
  • USB powered; no external power supply required
  • Pairs with MSP-EXP432E401Y LaunchPad™ development kit, providing a convenient communication interface over a USB for power delivery and digital interface
  • Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems and macOS® operating system software

Block Diagram

Block Diagram - Texas Instruments BP-ADS7128 BoosterPack™ Evaluation Module (EVM)
Published: 2020-03-10 | Updated: 2024-06-28