Texas Instruments DLP2010NIR 0.2" WVGA Near-Infrared DMD

Texas Instruments DLP2010NIR WVGA Near-Infrared Digital Micromirror Device (DMD) performs as a spatial light modulator (SLM) to steer near-infrared (NIR) light. Designers can use the device to produce patterns with speed, precision, and efficiency. The DLP2010NIR offers high resolution in a compact form factor. The DLP2010NIR DMD is generally combined with a grating single element detector to replace expensive InGaAs linear array-based detector designs. This feature points the way to cost-effective portable NIR Spectroscopy solutions. The Texas Instruments DLP2010NIR DMD enables wavelength control and a programmable spectrum. This feature makes DLP2010NIR DMD well suited for low-power mobile applications such as skin analysis, material identification, and chemical sensing.

Features

  • 0.2inch (5.29mm) diagonal micromirror array
    • 854 × 480 array of aluminum micrometer-sized mirrors in an orthogonal layout
    • 5.4µm micromirror pitch
    • ±17° micromirror tilt (relative to a flat surface)
    • Side illumination for optimal efficiency and optical engine size
  • Highly efficient steering of NIR light
    • Window transmission efficiency 96% nominal (700 to 2000nm, single pass through two window surfaces)
    • Window transmission efficiency 90% nominal (2000 to 2500nm, single pass through two window surfaces)
    • Polarization-independent aluminum micromirrors
  • Dedicated DLPC150/DLPC3470 controllers for reliable operation
    • Binary pattern rates up to 2880Hz
    • Pattern sequence mode for control over each micromirror in the array
  • Dedicated Power Management Integrated Circuit (PMIC) DLPA2000 or DLPA2005 for reliable operation
  • 15.9mm × 5.3mm × 4mm body size for portable instruments

Applications

  • Spectrometers (chemical analysis)
  • Portable process analyzers
  • Portable equipment
  • Compressive sensing (single-pixel NIR cameras)
  • 3D biometrics
  • Machine vision
  • Infrared scene projection
  • Microscopes
  • Laser marking
  • Optical choppers
  • Optical networking

Block Diagram

Block Diagram - Texas Instruments DLP2010NIR 0.2
Published: 2017-02-15 | Updated: 2022-03-29