Texas Instruments DLP650LEEVM DMD Evaluation Module (EVM)
Texas Instruments DLP650LEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.65-inch WXGA system when combined with the DLPC4430AEVM. The Texas Instruments DLP650LEEVM provides a solution for evaluating the 0.65-inch WXGA digital micromirror device (DMD), which is designed to pair with the DLPC4430AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.Features
- WXGA (1280x800) Display resolution
- 10.08µm Micromirror pitch
- ±12° Micromirror tilt (relative to flat state)
- Corner illumination
- 2x LVDS Input data bus
Board Layout
Published: 2024-02-16
| Updated: 2024-02-29