Texas Instruments DRV8955PEVM Driver Evaluation Module (EVM)

Texas Instruments DRV8955PEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV8955P device. The DRV8955P integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The DRV8955P device operates off a single power supply and supports a wide input supply range from 4.5V to 48V. The Texas Instruments DRV8955PEVM uses an MSP430™ microcontroller and a USB interface chip to manage communication from the graphical user interface (GUI) software application installed on a PC with ® Windows®. The GUI sends serial commands to the MSP430 to control the device signals, monitor faults, read and write SPI registers, and drive a motor.

Features

  • 4.5V to 48V operating voltage range
  • Up to 1A peak current
  • PWM control input interface
  • Integrated current sense
  • Two half-bridge and four half-bridge parallel modes

Board Layout

Mechanical Drawing - Texas Instruments DRV8955PEVM Driver Evaluation Module (EVM)
Published: 2021-02-02 | Updated: 2022-03-11