Texas Instruments ESD751/Q1 & ESD761/Q1 ESD Protection Diodes

Texas Instruments ESD751/ESD751-Q1 and ESD761/ESD761-Q1 ESD Protection Diodes are single-channel low capacitance bidirectional ESD protection devices for USB power delivery (USB-PD). These devices are rated to dissipate contact ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±22kV contact, ±22kV air gap) and (±15kV contact, ±15kV air gap), respectively. The low dynamic resistance and a low clamping voltage of the ESD751/ESD751-Q1 and ESD761/ESD761-Q1 help protect systems against transient events. This protection is key because industrial systems require high robustness and reliability. The Texas Instruments ESD751-Q1 and ESD761-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • IEC 61000-4-2 level 4 ESD protection
    • ±22kV or ±15kV contact discharge
    • ±22kV or ±15kV air-gap discharge
  • Robust surge protection
    • IEC 61000-4-5 (8/20 µs) (2.8A or 1.8A)
    • 24V working voltage
  • Bidirectional ESD protection
  • Low clamping voltage protects downstream components
  • Temperature range: –55°C to +150°C
  • I/O capacitance = 1.6pF or 1.1pF (typical)
  • Offered in a standard leaded package and 0402 footprint package (SOD-523 (DYA) and X1SON (DPY))
  • Leaded packages used for automatic optical inspection (AOI)

Applications

  • Industrial control networks
    • DeviceNet
    • Smart distribution systems
    • 4/20mA circuits
    • PLC surge protection
    • ADC surge protection
  • USB power delivery (USB-PD)
    • VBUS protection
    • I/O protection

Typical Applications

Application Circuit Diagram - Texas Instruments ESD751/Q1 & ESD761/Q1 ESD Protection Diodes
Published: 2023-01-17 | Updated: 2023-02-02