Texas Instruments LMZ10500SILEVM SIMPLE SWITCHER® Evaluation Module
Texas Instruments LMZ10500SILEVM SIMPLE SWITCHER® Evaluation Module (EVM) is for the evaluation of the LMZ10500 650mA SIMPLE SWITCHER® Nano Module. The evaluation module is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor Cvc bypasses the Vcon pin and provides additional soft-start time. The evaluation module features additional component footprints for various device enabling schemes and AC signal injection terminals for feedback loop measurements.Specifications
- VIN = 2.7V to 5.5V, VOUT = 1.8V (default setting)
- 1A max load (LMZ10501), 650mA max load (LMZ10500)
- 2MHz switching frequency, Low radiated EMI (EN 55022 Class B compliant)
- 4.3cm x 4.3cm (1700mil x 1700mil) PCB size, 4 layers PCB with 1oz copper
Published: 2016-04-15
| Updated: 2022-03-11