Texas Instruments Texas Instruments SM74611 Smart Bypass Diode
Texas Instruments SM74611 Smart Bypass Diode is used in photovoltaic applications and provides an alternate path for string current when parts of the panel are shaded during normal operation. TI SM74611 Smart Bypass Diode has a lower forward voltage drop than PN junction and Schottky diodes. It has a typical average forward voltage drop of 26mV at 8A of current. This translates into typical power dissipation of 208mW, which is significantly lower than the 3.2W of conventional Schottky diodes. The SM74611 is also footprint and pin-compatible with conventional D2PAK Schottky diodes, making it a drop-in replacement in many applications.Features
- Maximum reverse voltage (VR) of 30V
- Maximum forward current (IF) of 15A
- Low average forward voltage (26mV at 8A)
- Less power dissipation than Schottky diode
- Lower leakage current than Schottky diode
- Footprint and pin-compatible with conventional D2PAK Schottky diode
- Operating range (Tj) of -40°C to 125°C
Applications
- Bypass diodes for photovoltaic panels
- Bypass diodes for micro-inverter and power optimizer
Videos
Functional Block Diagram
Application Circuit
TI Reference Designs Library
Published: 2013-07-22
| Updated: 2022-03-11