Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate
Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate contains one independent 8-input NAND gate with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D ● E ● F ● G ● H in positive logic. The Texas Instruments SN74HCS30-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Extended ambient temperature range: –40°C to +125°C, TA
Applications
- Combining power good signals
- Enable digital signals
Datasheets
Functional Block Diagram
Published: 2020-06-01
| Updated: 2024-06-21