Texas Instruments TCA9511AEVM Evaluation Module

Texas Instruments TCA9511AEVM Evaluation Module is designed to evaluate the TCA9511A. The TCA9511A is a hot-swappable I2C bus buffer that supports I/O card insertion into a live backplane without corruption of the data and clock buses.

The Texas Instruments TCA9511AEVM Evaluation Module provides configurable loading conditions through adjustable pull-up resistors and bus capacitance, allowing designers to test this device's performance easily in the user's system. The TCA9511AEVM allows a population with a socket to test over temperature.

Features

  • Hot-swappable
  • Low dynamic offset voltage
  • Rise time accelerator
  • Adjustable pull-up resistors and capacitive loading switches

Required Equipment

  • Power supply capable of supplying the desired voltage to the TCA9511A and I2C bus
  • Four-channel oscilloscope if users wish to observe I2C transactions on both sides of the TCA9511A
  • Microcontroller, processor, or digital analyzer which can send and receive I2C

Applications

  • Rack servers
  • Telecommunications equipment

Layout

Texas Instruments TCA9511AEVM Evaluation Module
Published: 2019-12-27 | Updated: 2024-02-21