Texas Instruments TDEL1G533/-Q1 Single Momentary Switch Interfaces

Texas Instruments TDEL1G533/-Q1 Single Momentary Switch Interfaces simplify power-button implementation in electronic systems. TI provides separate Schmitt-trigger inputs for switches connected to either the positive supply or ground. Activating either input latches the output on, while holding the input active beyond the shutdown delay latches the output off.

The Texas Instruments TDEL1G533/-Q1 Switch Interfaces deliver active-high and active-low latching outputs, an active-high reset input, and an open-drain pass-through output. The pass-through circuit supplies a debounced version of either input and supports a separate power domain for connection to lower-voltage microcontrollers. Preconfigured digital timing eliminates the need for external timing components, while the automotive TDEL1G533-Q1 adds AEC-Q100 qualification.

Features

  • Momentary-switch interface for power-button control
  • Preconfigured digital timing without external timing components
  • Separate inputs for switches connected to the positive supply or ground
  • Schmitt-trigger architecture on all inputs
  • Output latching after momentary switch activation
  • Long-press shutdown control
  • Active-high and active-low latching outputs
  • Open-drain pass-through output with input debouncing
  • Independent power-domain support for the pass-through output
  • I/O clamp diodes for overvoltage and undervoltage transient protection
  • TDEL1G533-Q1
    • AEC-Q100 qualified for automotive applications
    • Device temperature Grade 1
    • HBM ESD classification Level 2
    • CDM ESD classification Level C4B

Applications

  • Head unit and digital cockpit
  • Car access and security systems
  • Battery pack: cordless power tool
  • Robotic lawn mower
  • Power control with a momentary switch
  • Robot kill switch with reset
  • Medical equipment power control

Specifications

  • One momentary-switch control channel
  • Supply voltage range of 1.65V to 5.5V
  • Typical supply current of 3µA
  • Debounce delay of 100ms
  • Shutdown delay of 2s
  • Typical delay variation of 1%
  • Maximum delay variation of 10%
  • Maximum low-level output current of 12mA
  • Maximum high-level output current of -12mA
  • Open-drain pass-through output
  • Active-high reset input
  • Two switch inputs
    • Active-high input with internal 1MΩ pull-down resistor
    • Active-low input with internal 1MΩ pull-up resistor
  • Latching outputs
    • Active-high output
    • Active-low output
  • Ambient operating temperature range of -40°C to +125°C
  • 8-pin SOT-5X3 package
  • Package dimensions of 2.1mm x 1.6mm
Application Circuit Diagram - Texas Instruments TDEL1G533/-Q1 Single Momentary Switch Interfaces
Published: 2026-09-11 | Updated: 2026-09-11