Texas Instruments TLV62595EVM-130 Converter Evaluation Module (EVM)
Texas Instruments TLV62595EVM-130 Converter Evaluation Module (EVM) facilitates the evaluation of the TLV62595. The TLV62595 is a 4A step-down converter with DCSControl™ in a 1.5mm × 1.5mm QFN package. The evaluation module outputs a 1.8V output voltage with 1% accuracy from input voltages from 2.5V to 5.5V with a maximum solution height of 1mm. The Texas Instruments TLV62595 is highly efficient and provides a small solution for point-of-load (POL) converters in all types of equipment, such as solid-state drives (SSDs), optical modules, and portable devices.Features
- Up to 97% efficiency
- 1% feedback or output voltage accuracy (full temperature range)
- 4A output current
- 34mm2 total solution size
- Pin-to-pin 2A, 3A, 4A devices (TPS62825, TPS62826, TPS62827)
Published: 2021-02-03
| Updated: 2022-03-11