Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers

Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Operational Amplifiers come with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for space-constrained applications. These applications include smoke detectors, wearable electronics, and small appliances, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the TLV900x is 500pF, and the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the TLV600x devices. The robust design of the Texas Instruments TLV900x simplifies the circuit design. These op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.

Features

  • Rail-to-rail input and output
  • ±0.4mV low input offset voltage
  • 1MHz Unity-gain bandwidth
  • 27nV/√Hz low broadband noise
  • 5pA low input bias current
  • 60µA/Ch low quiescent current
  • Unity-gain stable
  • Internal RFI and EMI filter
  • Operational at supply voltages as low as 1.8V
  • Easier to stabilize with a higher capacitive load due to resistive open-loop output impedance
  •  –40°C to +125°C extended temperature range

Applications

  • Smoke detectors
  • Motion detectors
  • Wearable devices
  • Large and small appliances
  • EPOS
  • Barcode scanners
  • Sensor signal conditioning
  • Power modules
  • Personal electronics
  • Active filters
  • Heating, Ventilating, and Air Conditioning (HVAC)
  • Motor control, such as AC induction
  • Low-side current sensing
Published: 2018-02-06 | Updated: 2025-07-03