Texas Instruments TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers
Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.Features
- Factory-programmed or user-programmable watchdog timeout:
- ±10% accurate timer (maximum)
- 1msec to 100sec factory-programmed
- Factory-programmed or user-programmable reset delay:
- ±10% accurate timer (maximum)
- 2msec to 10sec factory programmed option
- 1.04V to 6.0V VDD input voltage range
- IDD = 250nA (typical) ultra-low supply current
- Open-drain, push-pull active-low outputs
- RoHS and REACH compliant
- Various programmability options:
- Watchdog enable-disable
- Watchdog startup delay with no delay to 10sec
- 1X to 256X on-the-fly timer extension
- Latched output option
- M̅R̅ functionality support
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to 125°C ambient operating temperature range
Applications
- Robot servo drive
- Mixed module (AI, AO, DI, and DO)
- HVAC controller
- Electricity meter
- Infusion pump
- Surgical equipment
Datasheets
Block Diagram
Application Diagram
Published: 2023-02-14
| Updated: 2024-12-04