Texas Instruments TPS53626 Step-Down Controller

Texas Instruments TPS53626 Step-Down Controller is a driverless, VR13 SVID compliant, synchronous buck controller. Advanced control features such as D-CAP+ architecture with overlapping pulse support undershoot reduction (USR) and overshoot reduction (OSR) provide a fast transient response, lowest output capacitance, and high efficiency. The device also supports single-phase operation in CCM or DCM for a light-load efficiency boost. The Texas Instruments TPS53626 integrates a full set of VR13 I/O features, including VR_READY (PGOOD), ALERT, and VR_HOT. The SVID interface address allows programming from 00h to 07h. Adjustable control of the VOUT slew rate can be programmed as high as 20mV/uS.

Features

  • Intel VR13 Serial VID (SVID) compliant
  • One or two-phase operation
  • Default configuration mode for VR13 VCCIO and VMCP
  • Supports both droop and non-droop applications
  • 8-bit DAC with 5mV step
  • 0.25V to 1.52V output range 
  • Optimized efficiency at the light and heavy loads
  • Eight independent levels of Overshoot Reduction (OSR) and Undershoot Reduction (USR)
  • Driverless configuration for efficient high-frequency switching
  • Supports discrete, power block, power stage, or DrMOS MOSFET implementations
  • Accurate, adjustable voltage positioning
  • 300kHz to 1MHz frequency selections
  • Patented auto-balance phase balancing
  • Programmable ON-pulse extension for load transient boost
  • Programmable auto DCM and CCM operation
  • A selectable 8-level current limit
  • 4.5V to 28V conversion voltage range
  • Small, 4mm×4mm, 32-pin, VQFN PowerPad package

Applications

  • Intel VR13 VCCIO and VMCP
  • VDDQ for DDR memory
  • SoC processor VCORE power

Functional Diagram

Block Diagram - Texas Instruments TPS53626 Step-Down Controller
Published: 2017-03-02 | Updated: 2022-04-06