Texas Instruments TPS541620 Synchronous SWIFT Step-Down Converter
Texas Instruments TPS541620 Synchronous SWIFT Step-Down Converter is a highly integrated non-isolated dual DC-DC converter. It is capable of high-frequency operation in a 3mm × 5mm package. The device can be configured as two single 6A rails or combined to drive a single 12A current load. The Texas Instruments TPS541620 implements a fixed-frequency advanced current mode control (ACM) with selectable ramp amplitude configurations to optimize the loop bandwidth. Two-mode selection pins (MODE1 and 2) are used to select switching frequency, configuration, clock phase delay, and internal compensation.Features
- Integrated 24mΩ and 10mΩ MOSFETs with lossless current sensing
- Fixed-frequency, internally-compensated advanced current mode (ACM) control
- Dual output with up to 6A each output
- Dual-phase, single output for up to 12A
- Phase interleaving operation for one or two phases
- Synchronization to an external clock using SYNC and CLKO
- 0.5V to 5.5V output voltage range
- Four selectable PWM ramp options for each switching frequency to optimize control loop performance
- Soft-start time is configurable by an external cap in single-output, multi-phase configuration and is fixed at 1ms for dual-output configuration
- True differential remote sensing in multi-phase operation
- Independent enable and power good
- Four selectable switching frequency options of 500kHz, 1MHz, 1.5MHz, and 2.0MHz
- Supports safe pre-biased start-up
- Overtemperature protection with hysteresis
- –40°C to 150°C operation junction temperature
- 3mm × 5mm, 25-pin VQFN-HR package with 0.5mm pitch
Applications
- Wireless and wired communications infrastructure equipment
- Ethernet switches and routers
- ASIC, SoC, FPGA, DSP I/O voltage rails
- Industrial test and measurement equipment
Functional Block Diagram
Published: 2021-04-16
| Updated: 2024-10-28