Texas Instruments TPS628523HAQEVM-070 Converter Evaluation Module
Texas Instruments TPS628523HAQEVM-070 Converter Evaluation Module (EVM) is designed to help users quickly test and evaluate the operation and functionality of the TPS628521-Q1, TPS628522-Q1, and TPS628523-Q1 buck converters. This evaluation module converts a 2.7V to 6V input voltage to a regulated 1.8V output voltage that delivers up to 3A maximum. The IC fitted on the evaluation module is the TPS628523HAWDLSRQ1, which operates in a forced PWM mode (FPWM) across the entire load current range. The Texas Instruments TPS628523HAQEVM-070 is available with an IC in a 2.0mm × 1.5mm QFN package.Features
- Input voltage range of 2.7V to 6V
- Adjustable output voltage range of 0.6V to 5.5V
- 100% mode operation
- Quiescent current of < 17µA
- Feedback accuracy of 1% (-40°C to 150°C)
- Switching frequency of 2.25MHz (PWM)
- Power save mode or PWM option available (with different OPN)
Applications
- Front camera
- Surround-view system ECU
- Automotive cluster display
Board Layout
Published: 2025-03-31
| Updated: 2025-08-29