Texas Instruments TPS62A03EVM-028/TPS62A03AEVM-028 Eval Modules

Texas Instruments TPS62A03EVM-028/TPS62A03AEVM-028 Evaluation Modules (EVMs) are designed to help users easily evaluate and test the operation and functionality of the TPS62A03 and TPS62A03A buck converters. The evaluation modules convert a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 3A maximum. The Texas Instruments TPS62A03 and TPS62A03A buck converters are available in a 1.6mm × 1.6mm SOT-563 package.

Features

  • Input voltage range 0.5V to 5.5V
  • Adjustable output voltage range 0.6V to VIN
  • 100% mode operation
  • Quiescent current <28.5µA
  • Feedback accuracy 1% (0°C to 125°C)
  • Switching frequency 2.2MHz (PWM)
  • Power save mode or PWM option available

Applications

  • Set-top box or TV applications
  • IP network camera, multi-functional printer
  • Wireless router, solid state drive
  • Battery-powered applications
  • General purpose point-of-load supply

Board Layout

Mechanical Drawing - Texas Instruments TPS62A03EVM-028/TPS62A03AEVM-028 Eval Modules
Published: 2024-09-16 | Updated: 2024-09-20