Texas Instruments TPS737 Linear LDO Voltage Regulators

Texas Instruments TPS737 Linear Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This topology is relatively insensitive to the ESR and output capacitor value. This feature allows for various load configurations. The load transient response is excellent even with a small 1µF ceramic output capacitor. The NMOS topology also allows for a very low dropout.

The TPS737 uses an advanced BiCMOS process to yield high precision. This process delivers very low dropout voltages and low ground pin current. All part numbers with the M3 suffix use an updated design on the current TI process technology. When not enabled, current consumption is less than 20nA. This feature is designed for portable applications. A thermal shutdown and foldback current limit protect the device.

For applications that require higher output voltage accuracy, the user should consider Texas Instruments TPS7A37 1% overall accuracy, 1A low-dropout voltage regulator.

Features

  • Stable with 1µF or larger ceramic output capacitor
  • Input voltage range of 2.2V to 5.5V
  • Ultra-low dropout voltage
    • Legacy silicon of 130mV typical at 1A
    • New silicon, M3 suffix of 122mV typical at 1A
  • Excellent load transient response-even with only 1µF output capacitor
  • NMOS topology delivers low reverse leakage current
  • 1% initial accuracy
  • Overall accuracy over line, load, and temperature
    • 3% legacy silicon
    • 1.5% new silicon, M3 suffix
  • Less than 20nA typical IQ in shutdown mode
  • Thermal shutdown and current limit for fault protection
  • Available in multiple output voltage versions
    • Adjustable output of 1.20V to 5.5V
    • Custom outputs are available using factory package-level programming

Applications

  • Point-of-load regulation for DSPs, FPGAs, ASICs, and microprocessors
  • Post-regulation for switching supplies
  • Portable and battery-powered equipment

Videos

Typical Application Circuit

Application Circuit Diagram - Texas Instruments TPS737 Linear LDO Voltage Regulators
Published: 2024-03-07 | Updated: 2024-05-09