Texas Instruments TPS92520EVM-133 Converter Evaluation Module
Texas Instruments TPS92520EVM-133 Converter Evaluation Module (EVM) features the TPS92520-Q1 product, providing two current regulated channels of up to 1.6A and 30W per channel (total output power limited to 60W). The TPS92520-Q1 is controlled via an SPI interface. The evaluation module is controlled and monitored via the serial interface bus by the required companion evaluation module, the Texas Instruments LEDMCUEVM-132 communications board. The LED-CONTROLLER-GUI evaluation software package provides a computer-based GUI, allowing users to control the boost output voltage, buck output current(s), and monitor the fault reporting features.Features
- Supports 6V to 65V input (48V nominal)
- 2 x programmable buck output current channels up to 1.6A for each channel
- GUI provides a computer interface and design tool
- SPI interface for fault monitoring and fault handling
Board Layout
Published: 2020-11-16
| Updated: 2025-02-27