Texas Instruments TPS92624-Q1EVM Evaluation Module

Texas Instruments TPS92624-Q1EVM Evaluation Module is designed to evaluate TPS92624-Q1, a linear four-channel LED driver with a full LED diagnostic for automotive lighting applications. This EVM provides some jumpers to conveniently validate the device. The TPS92624-Q1EVM module operates on a full-scale output current of 150mA per channel.

Features

  • High-side LED driver
  • Four-channel with 150mA maximum
  • Designed to evaluate TPS92624-Q1, a linear four-channel LED driver with a full LED diagnostic
  • Thermal sharing function
  • LED diagnostic function

Applications

  • Automotive exterior rear light:
    • Rear lamp, Center High Mounted Stop Lamp (CHMSL), and side marker
  • Automotive exterior small light:
    • Door handle, blind spot detection indicator, and charging inlet
  • Automotive interior light:
    • Overhead console and reading lamp
  • General-purpose LED driver
Published: 2022-04-27 | Updated: 2022-05-25