Texas Instruments TPS92682EVM-069 Evaluation Module (EVM)

Texas Instruments TPS92682EVM-069 Evaluation Module (EVM) features a two-phase, constant voltage boost regulator based on the TPS92682 dual-channel controller with an SPI interface. It is designed to operate with an input voltage from 6V to 42V and a total power output of 90W with a max output voltage of 60V. The evaluation module may support a maximum input power of 100W. The evaluation module can provide a maximum output current of 1.6A/CH. The output voltage is programmable via a serial interface such as the MSP-EXP432E401Y MCU LaunchPad™ Development Kit. The Texas Instruments TPS92682 Evaluation Software package provides a computer-based GUI, allowing users to control the output voltage and monitor the fault reporting features.

Features

  • Supports 6V to 42V input
  • Programmable output voltage up to 60V
  • Programmable spread spectrum for EMI mitigation
  • SPI interface for fault monitoring and fault handling
  • GUI provides a computer interface and design tool

Kit Contents

  • TPS92682EVM-069 evaluation module
  • Two ribbon cables
Published: 2019-09-12 | Updated: 2023-11-07