Texas Instruments TPSM8287A06BASEVM & TPSM8287A12BBSEVM Eval Modules
Texas Instruments TPSM8287A06BASEVM and TPSM8287A12BBSEVM Evaluation Modules facilitate the evaluation of the TPSM8287A06 or TPSM8287A12, respectively. The Evaluation Modules feature an adjustable output voltage, with 0.8% accuracy, between 0.4V and 3.35V, and 2.7V to 6V input voltages.The TPSM8287A12BBSEVM demonstrates the TPSM8287A12, a 12A pin-to-pin compatible step-down power module. The device offers an I2C interface, remote sense, and frequency synchronization in a 4.5mm × 6.8mm x 1.8mm over molded QFN package.
The TI TPSM8287A06BASEVM evaluates the TPSM8287A06, a 6A version of the TPSM8287A12.
Features
- 6A and 12A output current power module with an integrated inductor in an over-molded QFN package
- Excellent thermal performance (θJA = 19.5°C/W)
- 4.5mm x 6.8mm power module provides 77mm2 total solution-size with 1.8mm height
- Start-up output voltage adjustable through jumpers to 1 of 59 values
- Highly accurate output voltage with remote sense and adjustable control loop compensation
Kit Contents
- TPSM8287AxxxxxEVM
- 1x PCB (BSR259) with which to evaluate the TPSM8287Axx device in a typical stand-alone (not paralleled) application
- USB2ANY adapter EVM sold separately
TPSM8287A12BBSEVM Layout
Published: 2023-11-27
| Updated: 2024-07-11