Texas Instruments TSM24A/TSM24A-Q1 24V Unidirectional TVS Diode

Texas Instruments TSM24A/TSM24A-Q1 24V Unidirectional TVS Surge Protection Diode robustly shunts up to 60A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to 2.5kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The TSM24A/TSM24A-Q1 clamps during a surge event, keeping system exposure below 38V (typical) at IPP = 60A.

Additionally, the Texas Instruments TSM24A/TSM24A-Q1 is available in a small leaded SOT-23 (DBZ) package, which is reduced in size by approximately 50 percent compared to the industry standard SMA package. The device is designed to have a minimal effect on the protected line due to extremely low device leakage. The TSM24A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Robust surge protection
    • IEC61000-4-5 (8/20 µs): 60A
  • A low clamping voltage of 38V (typical) at 60A for 8/20µs surge current protects downstream components
  • Unidirectional polarity for optimized clamping performance on single-ended data lines and power rails
  • 24V working voltage for protecting signals on 12V systems
  • Low leakage current of 75nA (maximum)
  • Low I/O capacitance of 54pF (typical)
  • Integrated IEC 61000-4-2 ESD protection
    • ±30kV contact discharge
    • ±30kV air-gap discharge
  • Small SOT-23 leaded package to minimize board space and allow for automatic optical inspection (AOI)

Applications

  • Industrial sensors
  • USB Type-C™ VBUS
  • PLC I/O modules
  • 24V power lines, digital input, or output lines
  • Appliances
  • Medical equipment
  • Motor drivers

Pin Configuration & Functions

Chart - Texas Instruments TSM24A/TSM24A-Q1 24V Unidirectional TVS Diode
Published: 2023-11-08 | Updated: 2023-12-01