Texas Instruments TUSB1004EVM Redriver Evaluation Module
Texas Instruments TUSB1004EVM Redriver Evaluation Module (EVM) is a PCB created to help customers evaluate the TUSB1004. The TUSB1004 is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The evaluation module has two Mirco-B USB receptacles and a stacked dual-port USB-A receptacle.The user of the evaluation module can insert a standard Micro-B USB cable into the Texas Instruments TUSB1004EVM and then connect the cable to a motherboard or system. The user can then insert a USB device directly or through a standard USB cable into the USB-A receptacle side of the evaluation module.
Features
- Powered by VBUS or external power supply
- Jumpers for easy device configuration
- Allows for external I2C host configuration
Board Layout
Published: 2022-05-02
| Updated: 2022-07-13