Texas Instruments TXS0102V/TXS0102V-Q1 2-Bit Voltage Translators
Texas Instruments TXS0102V/TXS0102V-Q1 2-Bit Level Shifting Voltage Translators are bidirectional voltage-level translators and can establish digital switching compatibility between mixed-voltage systems. The device uses two separate configurable power-supply rails. The A ports support operating voltages from 1.65V to 3.6V. It tracks the VCCA supply and the B ports while supporting operating voltages from 2.3V to 5.5V while it tracks the VCCB supply. This feature supports higher and lower logic signal levels and provides bidirectional translation capabilities with 1.8V, 2.5V, 3.3V, and 5V voltage nodes.All I/Os are placed in the high-impedance state when the output-enable (OE) input is low, significantly reducing the power-supply quiescent current consumption. OE should be tied to GND through a pulldown resistor to put the device in the high-impedance state during power up or down. The driver's current sourcing capability determines the minimum value of the resistor. The Texas Instruments TXS0102V-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- No direction-control signal is needed
- Maximum data rates
- 24Mbps (push-pull)
- 2Mbps (open-drain)
- Available in the Texas Instruments NanoStar™ integrated circuit package
- 1.65V to 3.6V on A port and 2.3V to 5.5V on B port (VCCA ≤ VCCB)
- VCC isolation feature (if either VCC input is at GND, both ports are in the high-impedance state)
- No power-supply sequencing is required (either VCCA or VCCB can be ramped first)
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- A port
- 2000V human-body model (A114-B)
- 500V charged-device model (C101)
- B port
- 5000V human-body model (A114-B)
- 500V charged-device model (C101)
- A port
Applications
- I2C/SMBus
- UART
- GPIO
Functional Block Diagram
Additional Resources
Published: 2024-11-06
| Updated: 2025-05-09