Texas Instruments UCC21732/UCC21732-Q1 Gate Drivers
Texas Instruments UCC21732/UCC21732-Q1 Single-channel Isolated Gate Drivers are designed for SiC MOSFETs and IGBTs with up to 2121VDC operating voltage with advanced protection features, best-in-class dynamic performance and robustness. The UCC21732/UCC21732-Q1 features up to ±10A peak source and sink current.The UCC21732/UCC21732-Q1 includes state-of-art protection features, such as fast overcurrent and short circuit detection, shunt current sensing support, fault reporting, and active miller clamp. The device also offers input and output side power supply UVLO to optimize SiC and IGBT switching behavior and robustness.
The isolated analog to PWM sensor allows for easier temperature or voltage sensing, increasing the drivers’ versatility and simplifying the system design effort, size, and cost. The Texas Instruments UCC21732-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- 5.7kVRMS single channel isolated gate driver
- SiC MOSFETs and IGBTs up to 2121Vpk
- 33V maximum output drive voltage (VDD-VEE)
- ±10A drive strength and split output
- 150V/ns minimum CMTI
- 270ns response time fast overcurrent protection
- External active miller clamp
- Internal 2-level turn-off when a fault happens
- Isolated analog sensor with PWM output for
- Temperature sensing with NTC, PTC, or thermal diode
- High voltage DC-Link or phase voltage
- Alarm FLT on over current and reset from RST/EN
- Fast enable/disable response on RST/EN
- Reject <40ns noise transient and pulse on input pins
- 12V VDD UVLO with power good on RDY
- Inputs/outputs with over/under-shoot transient voltage immunity up to 5V
- 130ns (maximum) propagation delay and 30ns (maximum) pulse/part skew
- SOIC-16 DW package with creepage and clearance distance >8mm
- Operating junction temperature –40°C to +150°C
Applications
- Traction inverter for EVs
- On-board charger and charging pile
- DC/DC Converter for HEV/EVs
Datasheets
Block Diagram
Published: 2019-10-18
| Updated: 2024-01-08