THAT Corporation THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.

The THAT 1240 balanced line receiver ICs provide benefits of discrete designs with the simplicity, reliability, matching, and small size of a fully integrated solution. These 1240, 1243, and 1246 variants typically exhibit 90dB of Common-Mode Rejection Ratio (CMRR) with a 12V/μs slew rate, >8.6MHz bandwidth, and 0.0006% THD. The 1240 series ICs are available in both surface-mount and DIP packages. Typical application includes instrumentation amplifiers, differential amplifiers, precision sum and difference networks, M-S matrices, and precision rectifiers.

Features

  • High CMRR typical:
    • 90dB at 60Hz
    • 85dB at 20kHz
  • Excellent audio performance
  • >8.6MHz wide bandwidth
  • 12V/µs high slew rate
  • 0.0006% THD low distortion
  • -106dBu low noise
  • Extremely precise internal resistor matching typical 0.005%
  • 2mA low current
  • Three gain versions:
    • 0dB, ± 3dB, and ± 6dB
  • Industry-standard pinout

Applications

  • Balanced audio line receivers
  • Instrumentation amplifiers
  • Differential amplifiers
  • Precision sum and difference networks
  • M-S matrices
  • Precision rectifiers
  • Precision gain amplifiers
  • Current shunt monitors

Typical Application Circuit

Application Circuit Diagram - THAT Corporation THAT 1240 Series Balanced Line Receiver ICs
View Results ( 6 ) Page
Part Number GBP - Gain Bandwidth Product Operating Supply Current Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Gain Mounting Style Package/Case
1240P08-U 8.6 MHz 2 mA 36 V 6 V 0 C + 85 C 0 dB Through Hole PDIP-8
1243P08-U 12.2 MHz 2 mA 36 V 6 V 0 C + 85 C 3 dB Through Hole PDIP-8
1246P08-U 18 MHz 2 mA 36 V 6 V 0 C + 85 C 6 dB Through Hole PDIP-8
1240S08-U 8.6 MHz 2 mA 36 V 6 V 0 C + 85 C 0 dB SMD/SMT SOIC-8
1243S08-U 12.2 MHz 2 mA 36 V 6 V 0 C + 85 C 3 dB SMD/SMT SOIC-8
1246S08-U 18 MHz 2 mA 36 V 6 V 0 C + 85 C 6 dB SMD/SMT SOIC-8
Published: 2021-11-02 | Updated: 2022-03-11