THAT Corporation 1606/1646 OutSmarts Balanced Line Driver ICs

THAT Corporation 1606/1646 OutSmarts Balanced Line Driver ICs are monolithic audio differential line drivers. The devices offer improved performance over conventional cross-coupled designs. 1606/1646 are based on high-performance, fully differential opamps, and laser-trimmed thin-film resistors. Both families exhibit low noise and distortion, high slew rate, and wide output swing. The parts are stable when driving difficult loads, and have short-circuit protected outputs.

Features

  • Balanced, transformer-like floating output
  • OutSmarts® technology improves clipping into single-ended loads
  • Stable driving long cables and capacitive loads
  • High output 18Vrms into 600Ω
  • Low noise -101dBu
  • Low distortion 0.0007% @ 1kHz
  • Industry-standard pinout

Applications

  • Differential line drivers
  • Audio mixing consoles
  • Distribution amplifiers
  • Hi-Fi equipment
  • Audio equalizers
  • Dynamic range processors
  • Digital effects processors
  • Telecommunications systems
  • Instrumentation
View Results ( 5 ) Page
Part Number Datasheet Description
1646P08-U 1646P08-U Datasheet Audio Amplifiers Balanced Audio Line Driver IC
1646W16-U 1646W16-U Datasheet Audio Amplifiers Balanced Line Driver ICs
1606Q16-U 1606Q16-U Datasheet Audio Amplifiers Balanced Audio Line Driver IC
1646S08-U 1646S08-U Datasheet Audio Amplifiers Balanced Audio Line Driver IC
1606Q16-UR 1606Q16-UR Datasheet Audio Amplifiers Balanced Audio Line Driver IC QSOP16
Published: 2021-11-01 | Updated: 2022-03-11