Verdin iMX95 Hexa 8GB WB IT

Toradex
145-0089
Verdin iMX95 Hexa 8GB WB IT

Mfr.:

Description:
System-On-Modules - SOM 00891002VerdiniMX95Hexa8GBWBIT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
RoHS:  
800 MHz
8 GB
3.3 V, 5 V
CAN, GPIO, I2C, SPI, UART
- 40 C
+ 85 C
69.6 mm x 35 mm x 5 mm
Brand: Toradex
Cache Memory: 32 kB, 64 kB, 512 kB
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 8
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00891001 00891002 00891101 00891100 00891101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2027/03/04
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$888.43 $888.43