Toradex Mallow Carrier Board V1.1
Toradex Mallow Carrier Board V1.1 is compatible with the family of the Verdin system-on-modules (SoMs). The Mallow Carrier Board complements the Verdin SoMs by providing an array of industry-standard interfaces, advanced multimedia, and high-speed connectivity options suited for diverse applications. Verdin interfaces are easily accessible via physical connectors and standard pitch headers. The Mallow Carrier Board is built on a 6-layer printed circuit board (PCB), and four layers are used for highspeed signal routing.
Features
- 2x USB 3.1 Gen 1 Host ports (with USB Type-A connectors) through the on-board USB hub
- 1x USB 2.0 Dual-Role-Port (DRP) (USB Type-C™ connector)
- 1x Ethernet port (with an RJ45 connector) featuring a 10/100/1000 Mbps interface
- 1x M.2 connector (B key)
- Nano-SIM card holder
- 1x LVDS (dual channel), supporting the module-specific interface from compatible Verdin SoMs
- 1x capacitive touch connector for LVDS
- 1x HDMI 2.0 port (with Type A connector)
- 1x quad lane MIPI DSI display interface (implementing the Toradex Simple MIPI DSI interface standard)
- 1x quad lane MIPI CSI camera interface (implementing the Toradex MIPI CSI-2 interface standard)
- 2x low-speed 2.54mm pitch female extension headers (2x primary 24-pin header, secondary 24-pin header)
- 1x 6-pin console header
- 1x JTAG port (with a 10-pin Cortex debug connector)
- 1x 4-bit SD card port (with MicroSD connector)
- 1x I2C 2Kb EEPROM IC
- 1x digital temperature sensor with I2C interface
- 4x I2C, 1x SPI, 2x PWM, 4x ADC inputs, 4x UART, and 1x I2S
- 2x CAN interfaces (without transceivers)
- 4x dedicated GPIO pins
- 1x CR1025 battery holder for the Verdin VCC_BACKUP supply
- 1x power input connector
- 1x TPM 2.0
- -25°C to +85°C operating temperature range
Applications
- Industrial
- Embedded
Resources
Published: 2023-10-30
| Updated: 2026-10-29