Features
- Power dissipation
- PD1 150mW
- PD2 400mW
- Junction temperature TJ 150°C
- Storage temperature TSTG -55 to 150 °C
- Applications, voltage surge protection
View Results ( 10 ) Page
| Part Number | Datasheet | Vz - Zener Voltage | Zz - Zener Impedance | Test Current | Ir - Maximum Reverse Leakage Current |
|---|---|---|---|---|---|
| CSLZ24V,L3F | ![]() |
24 V | 70 Ohms | 5 mA | 500 nA |
| CSLZ12V,L3F | ![]() |
12 V | 30 Ohms | 5 mA | 500 nA |
| CSLZ10V,L3F | ![]() |
10 V | 30 Ohms | 5 mA | 500 nA |
| CSLZ20V,L3F | ![]() |
20 V | 50 Ohms | 5 mA | 500 nA |
| CSLZ30V,L3F | ![]() |
30 V | 150 Ohms | 2 mA | 500 nA |
| CSLZ8V2,L3F | ![]() |
8.2 V | 30 Ohms | 5 mA | 500 nA |
| CSLZ5V6,L3F | ![]() |
5.6 V | 30 Ohms | 5 mA | 1 uA |
| CSLZ16V,L3F | ![]() |
16 V | 35 Ohms | 5 mA | 500 nA |
| CSLZ6V2,L3F | ![]() |
6.2 V | 30 Ohms | 5 mA | 2.5 uA |
| CSLZ6V8,L3F | ![]() |
6.8 V | 30 Ohms | 5 mA | 500 nA |
Published: 2022-11-08
| Updated: 2024-07-25