Toshiba RN150x Transistors

Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.

Features

  • Includes two devices in SMV (supermini type with 5 leads)
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduce the number of parts and manufacturing processes
  • Complements the RN2501 to RN2506 series

Equivalent Circuit/Bias Resistor Values

Toshiba RN150x Transistors
View Results ( 9 ) Page
Part Number Typical Input Resistor Typical Resistor Ratio DC Collector/Base Gain hFE Min Emitter- Base Voltage VEBO
RN1506(TE85L,F) 4.7 kOhms 0.1 80 5 V
RN1509(TE85L,F) 47 kOhms 2.14 70 15 V
RN1503(TE85L,F) 22 kOhms 1 70 10 V
RN1504(TE85L,F) 47 kOhms 1 80 10 V
RN1502(TE85L,F) 10 kOhms 1 50 10 V
RN1507(TE85L,F) 10 kOhms 0.213 80 6 V
RN1505(TE85L,F) 2.2 kOhms 0.0468 80 5 V
RN1501(TE85L,F) 4.7 kOhms 1 30 10 V
RN1508(TE85L,F) 22 kOhms 0.468 80 7 V
Published: 2014-05-19 | Updated: 2022-03-11