Toshiba TLX9165T AEC-Q101 Photocoupler/Photorelay

Toshiba TLX9165T AEC-Q101-Qualified Photocoupler/Photorelay is engineered for high-reliability automotive and industrial applications. The Toshiba TLX9165T features a high-output infrared LED optically coupled to a MOSFET output stage, enabling solid-state switching with a low on-resistance of 340Ω (typical) and a maximum load current of 30mA. Housed in a compact 10-pin, SO16L-T package, the TLX9165T offers 5000VRMS isolation voltage and operates across a wide temperature range (-40°C to +125°C). The low input current requirement and high common-mode transient immunity enhance performance in electrically noisy environments, making it ideal for use in battery management systems (BMS) and EV charging infrastructures where space, efficiency, and reliability are critical.

Features

  • AEC-Q101 qualified
  • Normally opened (1-Form-A)
  • 1800V minimum peak off-state voltage
  • 3mA maximum trigger LED current
  • 30mA maximum ON-state current
  • 340Ω maximum ON-state resistance (at t < 1s)
  • 5000VRMS minimum isolation voltage
  • 8mm minimum creepage/clearance distance
  • 0.4mm minimum insulation thickness
  • CTI > 600 outer resin
  • 10-pin, SO16L-T surface mount package, 10.3mm x 10mm x 2.45mm

Applications

  • Battery control in automotive equipment
  • Fuel battery control in automotive equipment
  • Electric Vehicles (EVs)

Specifications

  • Recommended operating conditions
    • 1500V maximum supply voltage
    • 5mA to 20mA input forward current
    • 30mA maximum ON-state current
  • LED
    • 30mA maximum input forward current
    • -0.8mA/°C maximum input forward current derating
    • 5V maximum input reverse voltage
    • 50mW maximum input power dissipation
    • -1.3mW/°C maximum input power dissipation derating
  • 5000VRMS maximum isolation voltage
  • Detector
    • 6mA to 30mA maximum ON-state current range
    • -0.3mA/°C maximum ON-state current derating
    • 18mA to 90mA maximum peak ON-state current range
    • 0.6mA maximum Avalanche current
    • 600mW maximum output power dissipation
    • -7mW/°C maximum output power dissipation derating
  • Isolation
    • 0.9pF typical total capacitance (input-to-output)
    • 1014Ω typical isolation resistance
  • Electrical
    • LED
      • 1.4V to 1.95V input forward voltage
      • 10µA maximum input reverse current
      • 45pF typical input capacitance
    • Detector
      • 1800V minimum output withstand voltage
      • 0.1µA to 10µA OFF-state current range
      • 140pF typical output capacitance
  • Coupled electrical
    • 3mA maximum trigger LED current
    • 0.05mA minimum return LED current
    • 340Ω to 680Ω maximum ON-state resistance range
  • 1ms maximum turn-on/-off time
  • Temperatures
    • +135°C maximum junction temperature
    • -40°C to +125°C operating range
    • +260°C maximum led soldering temperature

Packaging and Pin Assignment

Mechanical Drawing - Toshiba TLX9165T AEC-Q101 Photocoupler/Photorelay

Internal Circuit

Mechanical Drawing - Toshiba TLX9165T AEC-Q101 Photocoupler/Photorelay

Switching Time Test Circuit and Waveform

Mechanical Drawing - Toshiba TLX9165T AEC-Q101 Photocoupler/Photorelay

Dimensions: mm

Mechanical Drawing - Toshiba TLX9165T AEC-Q101 Photocoupler/Photorelay
Published: 2025-07-29 | Updated: 2025-08-08