Toshiba TMPM4V TXZ+™ Arm® Cortex®-M4 MCUs

Toshiba TMPM4V TXZ+™ Arm® Cortex®-M4 MCUs feature a floating-point unit (FPU) operating at up to 80MHz and are designed for system control applications in industrial equipment, consumer products, and Internet of Things (IoT) devices. These Toshiba Cortex-M4 MCUs include security functions, integrated peripherals, and flexible memory options, supporting the development of connected embedded systems. The TMPM4V comes in a 0.8mm- or 0.5mm-pitch package to accommodate various design requirements.

Features

  • Arm Cortex‑M4 core with FPU and up to 80MHz operation
  • Integrated memory
    • 128KB code flash memory
    • 64KB data flash memory
    • 32KB SRAM
  • Suitable for a wide range of consumer and industrial applications
  • 2.7V to 5.5V operating voltage range
  • -40°C to +105°C operating temperature range
  • Multilayered security architecture helps protect systems against unauthorized access and program tampering
  • Functional safety support with built-in self-diagnostic functions
  • High-speed on-chip oscillator with ±1% accuracy over full operating temperature range, helping reduce component count by eliminating need for external oscillator
  • Up to 100,000 flash erase/write cycles of endurance
  • Four package options accommodate various PCB sizes and assembly requirements

Applications

  • Industrial and factory automation
  • Home appliances
  • Office automation equipment
  • Security-related devices
  • Household equipment
  • Audio-visual (AV) devices

Package Options

Chart - Toshiba TMPM4V TXZ+™ Arm® Cortex®-M4 MCUs

Block Diagram

Block Diagram - Toshiba TMPM4V TXZ+™ Arm® Cortex®-M4 MCUs
Published: 2026-08-21 | Updated: 2026-08-24