u-blox EVK-W262U Evaluation Kit
u-blox EVK-W262U Evaluation Kit evaluates the ODIN-W2 series stand-alone multi-radio modules with UART communication. This kit features an S-center graphical user interface that simplifies configuration and provides tools for performance evaluation and firmware upgrades. The EVK-W262U kit includes a USB 2.0 connector for virtual COM port interface and power, a 3Mbps UART interface, and 5 LED indicators for status and activity. This evaluation kit has a reset button for quick rebooting and a serial and a factory restore button for easy recovery from nonstandard settings. Typical applications include Wi-Fi and BLUETOOTH® networks, medical, industrial networking, home/building automation, and ethernet/wireless gateway.Features
- USB 2.0 connector for virtual COM port interface and power
- 3Mbps UART interface
- 5 LED indicators for status and activity
- Reset button for quick rebooting
- Serial and factory restore button for easy recovery from nonstandard settings
- PC application for easy configuration and evaluation
Kit Contents
- USB adapter board mounted with ODIN-W262 module
- USB extension cable
- Quick start guide
- s-center software for Windows OS (to download)
Block Diagram
Additional Resource
Published: 2020-12-16
| Updated: 2025-01-10