Ultralife 9-Volt Lithium Batteries

Ultralife Next Generation 9-Volt Lithium Battery lasts up to 5 times longer than ordinary alkaline and 10 times longer than carbon-zinc. The replaceable battery has the highest energy density, flattest discharge voltage curve, longest shelf life, widest operating temperature range, and lightest weight of any comparable 9-volt battery. 

The battery meets ANSI Alkaline 1604 size specifications and has overcurrent protection. The Ultralife Next Generation 9 Volt Lithium Battery's 10-year service life makes this the battery of choice for major smoke alarm manufacturers for their 10-year ion-type smoke alarms.

Features

  • Designed for up to 10-year sevice life for certain devices, including most ionization type smoke alarms
  • High energy density, up to 5x more than alkaline, up to 10x more than carbon zinc
  • High running voltage
  • Flat discharge voltage curve
  • Low impedance, better performance at low temperatures
  • Advanced safety features - over current protection
  • Lightweight - 18% less than alkaline
  • Wide operating temperature range
  • Meets ANSI Alkaline 1604 size specifications
  • Low short circuit temperature

Applications

  • Smoke alarms
  • Carbon-monoxide detectors
  • Wireless security devices
  • Music/audio devices
  • Instrumentation
  • Alkaline 9V replacement
  • Medical devices

Dimensions mm (in)

Mechanical Drawing - Ultralife 9-Volt Lithium Batteries
View Results ( 4 ) Page
Part Number Datasheet Description
U9VLJPBK U9VLJPBK Datasheet Consumer Battery & Photo Battery 9V 1.2Ah BULK STAINLESS STEEL
U9VLJPFP U9VLJPFP Datasheet Consumer Battery & Photo Battery 9V 1.2Ah FOIL POUCH STAINLESS STEEL
U9VLJPFP6 U9VLJPFP6 Datasheet Consumer Battery & Photo Battery 9V 1.2Ah FOIL POUCH 6 PACKS PRICED/BATT
U9VLJPX U9VLJPX Datasheet Consumer Battery & Photo Battery 9V Battery 10-yr smoke detector
Published: 2008-07-24 | Updated: 2022-03-11