onsemi UF3C SiC FETs in D2-PAK Package

onsemi UF3C SiC FETs in D2-PAK-3L and D2-PAK-7L surface-mount packages are based on a unique cascode circuit configuration and feature excellent reverse recovery. In the cascode circuit configuration, a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. These onsemi SiC FETs offer low body diode, low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. These D2-PAK SiC FET devices are ESD protected and provide package creepage and clearance distance of >6.1mm. The standard gate-drive characteristics of the FETs are drop-in replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction. They are available in 1200V and 650V drain-source breakdown voltage variants and are ideal for use in any controlled environment such as telecom and server power, industrial power supplies, motor drives, and induction heating.

Features

  • D2PAK-3L at 650V 30mΩ, 40mΩ, and 80mΩ 
  • D2PAK-7L at 650V 80mΩ and 1200V 80mΩ and 150mΩ
  • 85mΩ typical on-resistance RDS(on)
  • 175°C maximum operating temperature
  • 140nC excellent reverse recovery (Qrr)
  • 1.5VFSD (forward voltage) low body diode
  • 23nC low gate charge
  • 4.8VG(th) threshold voltage
  • >6.1mm package creepage and clearance distance
  • Kelvin source pin for optimized switching performance
  • ESD protected

Applications

  • Telecom and server power
  • Industrial power supplies
  • Power factor correction modules
  • Motor drives
  • Induction heating

Package Options

View Results ( 6 ) Page
Part Number Datasheet Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Pd - Power Dissipation
UF3C170400B7S UF3C170400B7S Datasheet 1.7 kV 7.6 A 6 V 23.1 nC 100 W
UF3C120080B7S UF3C120080B7S Datasheet 1.2 kV 28.8 A 6 V 23 nC 190 W
UF3C120150B7S UF3C120150B7S Datasheet 1.2 kV 17 A 4.4 V 25.7 nC 136 W
UF3C120400B7S UF3C120400B7S Datasheet 1.2 kV 5.9 A 6 V 22.5 nC 100 W
UF3C065080B7S UF3C065080B7S Datasheet 650 V 27 A 6 V 23 nC 136.4 W
UF3C065030B3 UF3C065030B3 Datasheet 650 V 65 A 4 V 51 nC 242 W
Published: 2021-01-12 | Updated: 2025-07-15