VCC CL Series 14mm IP67 LED Panel Mount Indicators

VCC CL Series 14mm IP67 LED Panel Mount Indicators are robust and watertight LED indicators designed for extreme, hard, or outdoor environments. The CL Series Panel Mount Indicators feature a robust bright nickel-plated brass housing and a prominent bezel for increased visibility. These devices are assembled to allow water-proof mounting in accordance with IP67 and are ideal for heavy-duty applications. The CL Series Panel Mount Indicators are daylight viewable with viewing angles from 20° to 50° depending on the model.

The VCC CL Series 14mm IP67 Panel Mount LEDs are available in Red, Yellow, Green, and Blue single colors. A Red and Green bi-color variant is also available. 

Features

  • Available in Red, Yellow, Green, and Blue single colors
  • Available in Red and Green bi-color
  • Robust nickel-plated brass housing
  • For 14mm (0.555") panel hole diameter
  • Panel thickness up to 9mm (0.354")
  • Prominent LED indicator for increased visibility
  • Internally potted-suitable for high vibration applications
  • Designed for extreme, harsh, and outdoor environments
  • Available in operating voltage of 2V to 60V, 120VAC, and 240VAC
  • Offered with 6" 24AWG wire leads, red (anode), and black (cathode)
  • Mil-Spec MIL-W22759/33 wire
  • Viewing angle: 20 ̊ to 50 ̊ (dependent on model)
  • Includes hex nut, spacer, and gasket
  • M14*1.0mm thread size
  • 20 ±2in-lb mounting torque (2.26 ± 0.23N-mm)
  • Resistant to vandal, shock, and vibration
  • RoHS and REACH Compliant

Applications

  • Status indication
  • Signaling
  • Remote power indication
  • Maritime, oil, and gas industry
  • Automation and Control
  • Maintenance and warning indication
  • Safety and emergency
  • Main power indication
  • Aircraft and military instrumentation
  • Industrial control panels

Videos

Wire Leads

VCC CL Series 14mm IP67 LED Panel Mount Indicators

Bi-Color

VCC CL Series 14mm IP67 LED Panel Mount Indicators

Mounting Hole

VCC CL Series 14mm IP67 LED Panel Mount Indicators
View Results ( 36 ) Page
Part Number Datasheet Illumination Colour Wavelength/Colour Temperature Vf - Forward Voltage Viewing Angle
CL-1-2005-9907-I CL-1-2005-9907-I Datasheet Green, Red 574 nm, 645 nm 2.1 V, 1.95 V 50 deg
CL-1-2004-9909-I CL-1-2004-9909-I Datasheet Blue 460 nm 3.3 V 20 deg
CL-1-2006-9908-I CL-1-2006-9908-I Datasheet Red 627 nm 2 V 30 deg
CL-1-2007-0240-I CL-1-2007-0240-I Datasheet Yellow 590 nm 2 V 30 deg
CL-1-2006-0240-I CL-1-2006-0240-I Datasheet Red 627 nm 2 V 30 deg
CL-1-2008-9908-I CL-1-2008-9908-I Datasheet Green 574 nm 2.1 V 30 deg
CL-1-2006-0120-I CL-1-2006-0120-I Datasheet Red 627 nm 2 V 30 deg
CL-1-2005-9908-I CL-1-2005-9908-I Datasheet Green, Red 574 nm, 645 nm 2.1 V, 1.95 V 50 deg
CL-1-2005-9910-I CL-1-2005-9910-I Datasheet Green, Red 574 nm, 645 nm 2.1 V, 1.95 V 50 deg
CL-1-2006-9907-I CL-1-2006-9907-I Datasheet Red 627 nm 2 V 30 deg
Published: 2022-08-01 | Updated: 2022-08-01