Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers
Vishay General Semiconductor 170V TMBS Trench MOS Barrier Schottky Rectifiers feature a wide range of current ratings from 10A to 80A in the power TO-220AB, TO-263AB, and TO-3PW packages. With low forward voltage drops down to 0.65V typical at 30A, these Vishay General Semiconductor rectifiers are designed for telecom power supplies.Features
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Solder dip 275°C max. 10s, per JESD 22-B106
Applications
- High frequency DC/DC converters
- Switching power supplies
- Freewheeling diodes
- OR-ing diode
- Reverse battery protection
View Results ( 6 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|
| VB60170G-E3/4W | ![]() |
Schottky Diodes & Rectifiers 60A 170V TrenchMOS | 60 A | 870 mV |
| VB10170C-E3/4W | ![]() |
Schottky Diodes & Rectifiers 10A 170V TrenchMOS | 10 A | 840 mV |
| V60170G-M3/4W | ![]() |
Schottky Diodes & Rectifiers 60A 170V TrenchMOS | 60 A | 870 mV |
| V40170C-M3/4W | ![]() |
Schottky Diodes & Rectifiers 40A 170V TrenchMOS | 40 A | 860 mV |
| V10170C-M3/4W | ![]() |
Schottky Diodes & Rectifiers 10A 170V TrenchMOS | 10 A | 840 mV |
| VB40170C-E3/4W | ![]() |
Schottky Diodes & Rectifiers 40A 170V TrenchMOS | 40 A | 1.2 V |
Published: 2012-10-16
| Updated: 2022-03-11