VPG Force Sensors Model 5123 Single-Ended Beam Load Cells

VPG Force Sensors Model 5123 Single-Ended Beam Load Cells are low-profile, single-ended shear beam-type load cells made from nickel-plated tool steel. The VPG Force Sensors Model 5123 is suitable for small and medium platform scales, overhead track scales, hopper scales, and process weighing applications. These single-ended beam load cells ensure reliable sealing with a proprietary TRANSEAL potting compound and additional mechanical protection of the strain gauge area. Ease of installation is made possible through the use of a partially threaded hole to accept leveling feet, load buttons, or loading cables.

Features

  • 500kg to 5000kg (1000lbs. to 10,000lbs.) capacities
  • Low-profile construction
  • Certified to OIML R60 3000d and NTEP class III, 3000 divisions
  • IP67 (DIN 40.050) sealing
  • Nickel-plated alloy steel construction
  • Threaded load hole
  • Optional FM-certified version for optional use in potentially explosive atmospheres

Applications

  • Floor scales
  • Tank weighing
  • Bin and hopper weighing

Specifications

  • 5V to 12V excitation voltage
  • 15V maximum excitation voltage
  • 350Ω ±7Ω input resistance
  • 352Ω ±3Ω output resistance
  • >1000MΩ insulation resistance
  • -10°C to +40°C compensated temperature range
  • -18°C to +65°C operating temperature range

Dimensions

Mechanical Drawing - VPG Force Sensors Model 5123 Single-Ended Beam Load Cells
Published: 2025-04-22 | Updated: 2025-05-06