Vishay / Ametherm PANE Epoxy Probe Assembly NTC Thermistors

Vishay / Ametherm PANE Epoxy Probe Assembly NTC Thermistors are manufactured from a specially-formulated metal oxide ceramic material that is highly accurate in sensing temperature. Soldered between jacketed Teflon/PVC wires, these epoxy dip-coated NTC thermistors provide a cost-effective solution with a fast response. The Vishay / Ametherm PANE NTC thermistors operate from -50°C to +150°C with a 3500°K to 4500°K Beta range and 1kΩ to 2505kΩ resistance range at +25°C. Applications include transformers, electric motors, and air sensors/HVAC.

Features

  • Epoxy dip coated NTC thermistor soldered between jacketed Teflon/PVC wires
  • Specially-formulated metal oxide ceramic material
  • Fast response
  • Extremely accurate temperature sensing
  • Cost-effective
  • PCB mount or ring lug mounting styles
  • Radial or wire lead termination
  • RoHS compliant

Applications

  • Transformers
  • Electric motors
  • Air sensors/HVAC

Specifications

  • 3500°K to 4500°K Beta range
  • 1kΩ to 2505kΩ resistance range at +25°C
  • 10% tolerance
  • 6.5W power rating
  • 8.0s  to 40.0s thermal time constant range
  • 3.00mW/°C dissipation constant
  • -50°C to +150°C operating temperature range
  • Dimensions
    • 3mm diameter
    • 3mm width
    • 5.5mm height
    • 5.5mm or 152.4mm length options
Published: 2022-09-02 | Updated: 2026-01-20