Vishay 1N4x Glass Passivated Plastic Rectifiers

Vishay 1N4x Glass Passivated Plastic Rectifiers are designed with a Superectifier® structure for high-reliability conditions. These plastic rectifiers feature a low forward voltage drop, low leakage current, and a high forward surge capability. The 1N4x plastic rectifiers meet the UL 94V-0 flammability rating and all devices with the prefix E3 are RoHS-compliant. These rectifiers are available in DO-15 (DO-204AC) and DO-41 (DO-204AL) packages. The 1N4x plastic rectifiers are solderable per J-STD-002 and JESD 22-B102. These plastic rectifiers are ideal for power supplies, inverters, converters, and freewheeling diode applications for consumer and telecommunication.

Features

  • Superectifier structure for high-reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275°C maximum 10s, per JESD 22-B106

Applications

  • Fast switching rectification of power supply
  • Inverters
  • Converters
  • Freewheeling diodes for consumer and telecommunication
View Results ( 29 ) Page
Part Number Datasheet Package/Case Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time
1N4942GP-E3/73 1N4942GP-E3/73 Datasheet DO-204AL 1.3 V 25 A 1 uA 150 ns
1N4383GP-E3/54 1N4383GP-E3/54 Datasheet DO-204AC(DO-15) 1 V 50 A 5 uA 2 us
1N4936GP-E3/73 1N4936GP-E3/73 Datasheet DO-204AL 1.2 V 30 A 5 uA 200 ns
1N4936-E3/54 1N4936-E3/54 Datasheet DO-204AL 1.2 V 30 A 5 uA 200 ns
1N4936-E3/53 1N4936-E3/53 Datasheet DO-204AL-2 1.2 V 30 A 5 uA 200 ns
1N4937GP-E3/73 1N4937GP-E3/73 Datasheet DO-204AL 1.2 V 30 A 5 uA 200 ns
1N4936GP-E3/54 1N4936GP-E3/54 Datasheet DO-204AL 1.2 V 30 A 5 uA 200 ns
1N4946GP-E3/54 1N4946GP-E3/54 Datasheet DO-204AL 1.3 V 25 A 1 uA 250 ns
1N4586GP-E3/54 1N4586GP-E3/54 Datasheet DO-204AC(DO-15) 1 V 50 A 5 uA 2 us
1N4933-E3/54 1N4933-E3/54 Datasheet DO-41 1.2 V 30 A 5 uA 200 ns
Published: 2025-02-24 | Updated: 2025-03-17