Vishay / Spectrol 534 Series 7/8" Multi-Turn Potentiometers
Vishay / Spectrol 534 Series 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are available in bushing and servo-mount designs with ±0.25% standard linearity and special resistance tolerances to 1%. These devices offer a 2W power rating at +70°C, 10 turns wirewound, 100Ω to 100kΩ resistance range, and 10Ω to 200kΩ capability range. Other features include dual gang configuration and concentric shafts, rear-shaft extensions and support bearing, as well as special markings and front-shaft extensions. Vishay / Spectrol 7/8" (22.2mm) Multi-Turn Wirewound Potentiometers are ideal for industrial applications.Features
- Bushing and servo-mount designs available
- Special resistance tolerances to 1%
- Rear-shaft extensions and support bearing
- Metric shaft available
- Dual gang configuration and concentric shafts
- High torque, center tap, slipping clutch on request
- Special markings and front-shaft extensions
- Ideal for industrial applications
- Lead free
- RoHS compliant
Specifications
- 10 turns wirewound
- 7/8" (22.2mm) dimensions
- ±0.25% linearity, down to 0.05% on request
- 2W power rating at +70°C
- 100Ω to 100kΩ resistance range, standard values
- 10Ω to 200kΩ capability range
- ±5% standard tolerance
- -55°C to +125°C temperature range
Power Rating
Schematic
Published: 2022-07-22
| Updated: 2023-02-17