Vishay / Barry Industries B-RD Wraparound Thick-Film SMD Resistors
Vishay / Barry Industries B-RD Wraparound Thick-Film SMD Resistors are designed for high-power DC applications, offering reliable performance and strong thermal handling. These SMD resistors' robust thick-film construction ensures stable resistance under heavy load and long-term operation. The B-RD thick-film SMD resistors are available in 0402 to 1206 case sizes with multiple tolerance options (±1%, ±2%, and ±5%). These SMD resistors provide a wide resistance range from low ohmic values to megaohms. The B-RD thick-film resistors are well suited for power supplies, current sensing, and resistive loading.
Features
- 0402 to 1206 case sizes
- Wide resistance range from low ohmic values to megaohms
- Multiple tolerance options (±1%, ±2%, and ±5%)
- Compact footprints with high power density
- AlN and BeO available substrate materials
- Solder attachment
- Customization options available
Applications
- Power supplies
- Current sensing
- Resistive loading
Power Derating Curve
Dimension Diagram
Additional Resource
Published: 2026-10-05
| Updated: 2026-10-09